
Backup-battery supervisor IC for RAM retention, featuring a 1.65V to 5.5V operating supply voltage range and a 2.88V to 3V reset threshold. This component offers a maximum supply current of 40µA and a quiescent current of 15µA, with a maximum power dissipation of 470mW. Operating across a wide temperature range of -55°C to 125°C, it is housed in an MSOP package and is lead-free and RoHS compliant.
Texas Instruments V62/06670-01XE technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.88V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 3.3V |
| Overvoltage Threshold | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Quiescent Current | 15uA |
| RoHS Compliant | Yes |
| Series | TPS3619-33-EP |
| Supply Current | 40uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.88V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/06670-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.