
The DAC8830-EP is a 1MS/s 16-bit digital-to-analog converter with a single DAC channel. It operates from a supply voltage of 2.7V to 5.5V and is available in a SOP8 package. The device is RoHS compliant and features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for use in a variety of applications, including data conversion and signal processing.
Texas Instruments V62/06671-01XE technical specifications.
| Package/Case | D |
| Conversion Rate | 1MS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | DAC8830-EP |
| Settling Time | 1us |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/06671-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
