
Dual differential comparators, surface mountable in an 8-SOIC package. Features a 20nA input bias current and 5mV input offset voltage. Operates with a dual supply voltage range of 2V to 8V and a single supply voltage range of 4V to 16V. Offers a maximum output current of 6mA per channel and a fast 0.2µs response time. Designed for extended temperature operation from -55°C to 125°C, with a maximum power dissipation of 500mW and a low supply current of 150µA. This component is lead-free and RoHS compliant.
Texas Instruments V62/06675-01XE technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 150uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Series | TLC372-EP |
| Supply Current | 150uA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/06675-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
