
Dual Schmitt Trigger Buffer IC featuring CMOS technology. Offers 2 channels with 2 inputs and 2 outputs per channel, providing non-inverting logic. Operates with a supply voltage range of 1.65V to 5.5V, delivering ±32mA high/low output current. Designed for surface mount applications in an SC package, with a wide operating temperature range of -55°C to 125°C. Features a propagation delay of 6.3ns and is lead-free and RoHS compliant.
Texas Instruments V62/07617-01XE technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/07617-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
