
Enhanced Product 3-phase sensored trapezoidal control BLDC gate driver 28-SOIC -55 to 125
Texas Instruments V62/08624-01YE technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2625-EP |
| Supply Current | 14.5mA |
| Weight | 0.027937oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/08624-01YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.