
Analog to Digital Converters - ADC Quad Channel 14 Bit
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments V62/08628-02XE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.36W |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Inputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 1.35W |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105MS/s |
| Series | ADS6444-EP |
| Signal to Noise Ratio (SNR) | 73dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/08628-02XE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
