
16-bit Microcontrollers - MCU 16b Ultra-Lo-PWR MCU 32kB Flash
Texas Instruments V62/08631-01YE technical specifications.
| Package/Case | TSSOP |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of GPIO | 32 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | MSP430F2274-EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/08631-01YE to view detailed technical specifications.
No datasheet is available for this part.