
The V62/09602-01XE is a 4-channel receiver IC from Texas Instruments, operating within a temperature range of -55°C to 125°C. It is designed to function with a supply voltage of 3.3V and can handle a maximum supply voltage of 3.6V. The device is available in a SOP16 package, with a lead-free composition and RoHS compliance. The IC is capable of a data rate of 32Mbps and has a supply current of 17mA.
Texas Instruments V62/09602-01XE technical specifications.
| Package/Case | D |
| Data Rate | 32Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/09602-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
