
16-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs. Features a 500Mbps data rate and bidirectional operation. Offers a wide operating temperature range from -55°C to 125°C with supply voltages from 1.65V to 5.5V. This surface mount CMOS logic IC provides 16 channels with 32mA high and low level output current. Packaged in a 48-TSSOP on tape and reel, it is lead-free and RoHS compliant.
Texas Instruments V62/09605-01XE technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Mbps |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.2ns |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74LVCH16T245-EP |
| Technology | CMOS |
| Turn-On Delay Time | 36.2ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/09605-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.