
Single-channel, low-side driver IC with 9A maximum output current. Features 90ns propagation delay and 30ns fall time. Operates from a 4V to 15V supply voltage range and supports surface mount installation in a VSSOP package. Maximum power dissipation is 3W, with a maximum operating temperature of 105°C. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments V62/11601-01XE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments V62/11601-01XE technical specifications.
| Package/Case | VSSOP |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 3W |
| Max Supply Current | 1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 9A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC27322-EP |
| Supply Current | 10uA |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/11601-01XE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
