
USB Power SW Hi Side/DIST Single 5.5V 1A 5-Pin SOT-23 T/R
Sign in to ask questions about the Texas Instruments V62/11620-01XE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments V62/11620-01XE technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Switches | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2041B-EP |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/11620-01XE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
