The TL072-EP dual-channel operational amplifier features a gain bandwidth product of 3MHz and an operating supply current of 2.5mA. It is available in a D-package and is compliant with RoHS regulations. The device has a common mode rejection ratio of 80dB and an input bias current of 200pA. It operates over a temperature range of -40°C to 125°C and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 9mV |
| Input Voltage Noise Density | 18nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Max I/O Voltage | 9mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 30V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Operating Supply Current | 2.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL072-EP |
| Slew Rate | 13V/µs |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |