
The SN65HVD09-EP is a 9-channel half-duplex logic buffer from Texas Instruments. It operates at a maximum temperature of 85°C and a minimum of -40°C. The device is supplied at 5V and draws a maximum current of 60mA. It is packaged in a lead-free TSSOP package and is compliant with RoHS regulations. The buffer is designed for use in high-speed data transmission applications at a maximum data rate of 20Mbps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments V62/12607-01XE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments V62/12607-01XE technical specifications.
| Package/Case | TSSOP |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 9 |
| Number of Receivers | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SN65HVD09-EP |
| Simplex/Duplex | Half Duplex |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/12607-01XE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.