The OPA2227-EP is a dual-channel operational amplifier with a gain bandwidth product of 8MHz. It operates over a dual supply voltage range of 2.5V to 18V and features a common mode rejection ratio of 120dB. The device has an input bias current of 10nA and a slew rate of 2.3V/µs. It is available in a SOIC-8PIN package and is RoHS compliant. The OPA2227-EP is suitable for use over a temperature range of -55°C to 125°C.
Texas Instruments V62/12610-01XE technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 10nA |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA2227-EP |
| Slew Rate | 2.3V/µs |
| Voltage Gain | 160dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/12610-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.