This dual-channel operational amplifier features a common mode rejection ratio of 68dB and a gain bandwidth product of 3MHz. It operates on a dual supply voltage range of 900mV to 2.75V and a single supply voltage range of 1.8V to 5.5V. The amplifier is packaged in a SON package and is available in tape and reel packaging. It is compliant with RoHS regulations and is suitable for operating temperatures between -40°C and 150°C.
Sign in to ask questions about the Texas Instruments V62/12626-01XE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments V62/12626-01XE technical specifications.
| Package/Case | SON |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 10pA |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 2.5mV |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Voltage Gain | 128dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/12626-01XE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.