Fault-Protected S-485 Transceiver With Extended Common-Mode ange 14-SOIC -40 to 105
Texas Instruments V62/13620-01XE technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/13620-01XE to view detailed technical specifications.
No datasheet is available for this part.