Fault-Protected S-485 Transceiver With Extended Common-Mode ange 14-SOIC -40 to 105
Texas Instruments V62/13620-01XE-T technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SN65HVD1792-EP |
| Simplex/Duplex | Full Duplex |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/13620-01XE-T to view detailed technical specifications.
No datasheet is available for this part.