The V62/13624-01XE is an 8-bit microcontroller from Texas Instruments. It features 8KB of FLASH memory and 512 bytes of RAM, allowing for efficient data storage and processing. Operating at a maximum frequency of 16 megahertz, this device can handle demanding tasks. The V62/13624-01XE is designed to withstand temperatures up to 125 degrees Celsius, making it suitable for use in a variety of environments. It is packaged in a VQFN package and is available in tape and reel format, making it easy to integrate into larger systems. This microcontroller also includes a range of features, including 24 general-purpose input/output (GPIO) pins, 8 analog-to-digital converters, and 2 timers/counters. Additionally, it supports various interfaces, including I2C, SPI, USB, IrDA, UART, and LIN. The device is RoHS compliant and includes a watchdog timer for added reliability.
Texas Instruments V62/13624-01XE technical specifications.
| Package/Case | VQFN |
| Data Bus Width | 16b |
| Interface | I2C, SPI, USB, IrDA, UART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 8 |
| Number of GPIO | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/13624-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.