The V62/14608-01XE is a 16-bit microcontroller from Texas Instruments with 16 A/D converters, 87 GPIO, and 4 UART channels. It operates at a frequency of 25MHz and has a RAM size of 16384B. The device is not RoHS compliant and has a lead free composition. It can operate within a temperature range of -40°C to 125°C.
Texas Instruments V62/14608-01XE technical specifications.
| Density | 262144B |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 16 |
| Number of GPIO | 87 |
| Number of UART Channels | 4 |
| RAM Size | 16384B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.