This 16-bit microcontroller operates at a maximum temperature of 125°C and a minimum of -40°C. It contains 16 A/D converters and 87 GPIOs. The device also features 4 UART channels and a RAM size of 16384B. However, it is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments V62/14608-02XE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments V62/14608-02XE-T technical specifications.
| Density | 262144B |
| Frequency | 25MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 16 |
| Number of GPIO | 87 |
| Number of UART Channels | 4 |
| RAM Size | 16384B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments V62/14608-02XE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.