The V62/14608-02YE is a 16-bit microcontroller from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features 16 A/D converters, 87 GPIO, and 4 UART channels. The device is packaged in a lead-free LQFP and is RoHS compliant. It has a density of 262144B and a RAM size of 16384B.
Sign in to ask questions about the Texas Instruments V62/14608-02YE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments V62/14608-02YE technical specifications.
| Package/Case | LQFP |
| Density | 262144B |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 16 |
| Number of GPIO | 87 |
| Number of UART Channels | 4 |
| RAM Size | 16384B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/14608-02YE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.