The TMS320C55x is a 200MHz digital signal processor with an I2C interface, packaged in a lead-free LQFP144 package. It operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and features a single A/D converter. It is available in a tray packaging option. The TMS320C55x is a member of the TMS320C55x series of digital signal processors.
Sign in to ask questions about the Texas Instruments VC55GPSPGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments VC55GPSPGE technical specifications.
| Package/Case | LQFP |
| Frequency | 200MHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320C55x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VC55GPSPGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.