
Texas Instruments VCA2611EVM technical specifications.
| -3db Bandwidth | 40MHz |
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 300V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments VCA2611EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
