
Dual variable-gain amplifier with a low-noise pre-amplifier, featuring a 40MHz -3dB bandwidth and 80MHz gain-bandwidth product. This analog IC offers 2 channels, a 50dB common mode rejection ratio, and 40mA output current per channel. Operates within a -40°C to 85°C temperature range with a supply voltage of 4.75V to 5.25V. Packaged in a 48-TQFP, it boasts a 300V/µs slew rate and 1nA input bias current.
Texas Instruments VCA2612Y/2KG4 technical specifications.
| -3db Bandwidth | 40MHz |
| Bandwidth | 40MHz |
| Package/Case | TQFP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 50mV |
| Input Resistance | 600kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 40mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| Supply Current | 99mA |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA2612Y/2KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
