The VCA2613Y2KG4 is a dual operational amplifier from Texas Instruments, featuring a gain bandwidth product of 80MHz. It has an input bias current of 1nA and a slew rate of 300V/µs. This device is available in a TQFP package and is rated for operation between -40°C and 85°C. The VCA2613Y2KG4 is not radiation hardened and contains lead, making it non-compliant with lead-free requirements.
Texas Instruments VCA2613Y2KG4 technical specifications.
| Package/Case | TQFP |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 1nA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Slew Rate | 300V/µs |
| RoHS | Compliant |
No datasheet is available for this part.