
Dual variable-gain amplifier with low-noise pre-amplifier, featuring a 40MHz -3dB bandwidth and 100MHz gain bandwidth product. Offers 45dB voltage gain, 40mA output current per channel, and a 300V/µs slew rate. Operates from a 4.75V to 5.25V supply, with a 60mA supply current and 85°C maximum operating temperature. Includes 600kΩ input resistance, 4.8nV/√Hz input voltage noise density, and 1nA input bias current. Packaged in a 32-TQFP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments VCA2614Y/2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments VCA2614Y/2K technical specifications.
| -3db Bandwidth | 40MHz |
| Bandwidth | 40MHz |
| Package/Case | TQFP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 50mV |
| Input Resistance | 600kR |
| Input Voltage Noise Density | 4.8nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 40mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| Supply Current | 60mA |
| Voltage Gain | 45dB |
| Weight | 0.002568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA2614Y/2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
