
The VCA2615RGZRG4 is a dual amplifier from Texas Instruments with a bandwidth of 50MHz and a voltage gain of 52dB. It operates over a temperature range of -40°C to 85°C and can supply up to 60mA per channel. The amplifier is packaged in a VQFN package and is available in tape and reel packaging. It is RoHS compliant and does not contain lead.
Sign in to ask questions about the Texas Instruments VCA2615RGZRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments VCA2615RGZRG4 technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 50MHz |
| Package/Case | VQFN |
| Gain Bandwidth Product | 42MHz |
| Input Offset Voltage (Vos) | 50mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VCA2615 |
| Slew Rate | 100V/µs |
| Supply Current | 70mA |
| Voltage Gain | 52dB |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA2615RGZRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
