
SPECIALTY ANALOG CIRCUIT, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments VCA2615RGZTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments VCA2615RGZTG4 technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 50MHz |
| Package/Case | VQFN |
| Gain Bandwidth Product | 42MHz |
| Input Offset Voltage (Vos) | 50mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current per Channel | 60mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VCA2615 |
| Slew Rate | 100V/µs |
| Supply Current | 70mA |
| Voltage Gain | 52dB |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA2615RGZTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
