
2-channel variable gain amplifier featuring a 50MHz bandwidth and 48dB voltage gain. This integrated circuit offers a 100V/µs slew rate and 60mA output current per channel. Operating within a 4.75V to 5.25V supply range, it exhibits a 50mV input offset voltage and 300kR input resistance. Packaged in VQFN, this component operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments VCA2617RHBRG4 technical specifications.
| Bandwidth | 50MHz |
| Package/Case | VQFN |
| Gain Bandwidth Product | 50MHz |
| Input Offset Voltage (Vos) | 50mV |
| Input Resistance | 300kR |
| Input Voltage Noise Density | 4.1nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 4 |
| Output Current per Channel | 60mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VCA2617 |
| Slew Rate | 100V/µs |
| Supply Current | 25mA |
| Voltage Gain | 48dB |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA2617RHBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
