
Dual-channel analog circuit featuring a 50MHz bandwidth and 48dB voltage gain. This integrated circuit offers a 100V/µs slew rate and 60mA output current per channel. Operating within a 4.75V to 5.25V supply range, it exhibits a 300kΩ input resistance and 4.1nV/√Hz input voltage noise density. Packaged in a 32-pin VQFN with a 5x5mm footprint, this RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments VCA2617RHBTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments VCA2617RHBTG4 technical specifications.
| Bandwidth | 50MHz |
| Package/Case | VQFN |
| Gain Bandwidth Product | 50MHz |
| Input Offset Voltage (Vos) | 50mV |
| Input Resistance | 300kR |
| Input Voltage Noise Density | 4.1nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 4 |
| Output Current per Channel | 60mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VCA2617 |
| Slew Rate | 100V/µs |
| Supply Current | 25mA |
| Voltage Gain | 48dB |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA2617RHBTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
