
Texas Instruments VCA5807EVM technical specifications.
| -3db Bandwidth | 800kHz |
| Package/Case | Module |
| Interface | USB |
| Lead Free | Lead Free |
| Output Current per Channel | 20mA |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA5807EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
