
The VCA5807PZP is an 8-channel, 200MHz gain bandwidth product analog IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V and a minimum voltage of 3.15V. The IC is packaged in a lead-free, surface mount HTQFP package and is RoHS compliant.
Texas Instruments VCA5807PZP technical specifications.
| -3db Bandwidth | 800kHz |
| Package/Case | HTQFP |
| Gain Bandwidth Product | 200MHz |
| Input Voltage Noise Density | 0.75nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Output Current per Channel | 20mA |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA5807PZP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
