
Wideband Voltage Controlled Amplifier 8-SOIC
Sign in to ask questions about the Texas Instruments VCA610U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments VCA610U technical specifications.
| -3db Bandwidth | 30MHz |
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 30mA |
| Output Current per Channel | 80mA |
| RoHS Compliant | No |
| Slew Rate | 60V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments VCA610U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.