
High-gain, adjustable range, wideband voltage-controlled amplifier with a 35MHz -3dB bandwidth and 35MHz gain-bandwidth product. Features a 350V/µs slew rate, 2.4nV/√Hz input voltage noise density, and 6µA input bias current. Operates with dual supply voltages from ±4V to ±6V, or single supply from 8V to 12V. Offers 85dB common mode rejection ratio and 75dB power supply rejection ratio. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments VCA810AID technical specifications.
| -3db Bandwidth | 35MHz |
| Bandwidth | 35MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 35MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 1MR |
| Input Voltage Noise Density | 2.4nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 200uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 60mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 350V/µs |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA810AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
