
Single-channel, single-amplifier programmable/variable amplifier featuring a 25 MHz bandwidth and 35 MHz -3dB bandwidth. Operates with dual supply voltages from 4V to 6V, with a maximum supply voltage of 12V. Offers a high Common Mode Rejection Ratio of 85dB and Power Supply Rejection Ratio of 75dB. Includes a slew rate of 350V/µs, input bias current of 6µA, and input offset voltage of 100µV. Packaged in a D case, this lead-free and RoHS compliant component operates within a temperature range of -40°C to 85°C.
Texas Instruments VCA810AIDG4 technical specifications.
| -3db Bandwidth | 35MHz |
| Bandwidth | 25MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 1MR |
| Input Voltage Noise Density | 2.4nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 200uV |
| Max Input Voltage | -2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 60mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 350V/µs |
| Supply Current | 14mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA810AIDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
