High-performance operational amplifier featuring a 35MHz bandwidth and 350V/µs slew rate. This single-channel op-amp offers a low input offset voltage of 100µV and a 1MΩ input resistance, ideal for precision amplification. Operating with dual supply voltages from ±4V to ±6V, it provides a 60mA output current per channel and boasts a 85dB CMRR and 75dB PSRR. Packaged in a green SOIC-8 (PDSO8) surface-mount case, this RoHS-compliant component is supplied on tape and reel.
Texas Instruments VCA810AIDRG4 technical specifications.
| -3db Bandwidth | 35MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 1MR |
| Input Voltage Noise Density | 2.4nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 200uV |
| Max Input Voltage | -2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VCA810 |
| Slew Rate | 350V/µs |
| Supply Current | 14mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA810AIDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.