
Wideband, adjustable-gain voltage-controlled amplifier featuring a 35MHz -3dB bandwidth and 350V/µs slew rate. This single-channel operational amplifier offers a high 85dB common-mode rejection ratio and 75dB power supply rejection ratio. Operating from dual supplies between 4V and 6V, or single supplies from 8V to 12V, it provides 60mA output current per channel. With a low input bias current of 6µA and input offset voltage of 250µV, this lead-free, RoHS compliant component is housed in an 8-SOIC package.
Texas Instruments VCA810IDG4 technical specifications.
| -3db Bandwidth | 35MHz |
| Bandwidth | 35MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 1MR |
| Input Voltage Noise Density | 2.4nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 200uV |
| Max Input Voltage | -2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 60mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 350V/µs |
| Supply Current | 14.5mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA810IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
