
High-gain, adjustable range, wideband operational amplifier with a 35MHz -3dB bandwidth and 350V/µs slew rate. Features 85dB CMRR and 75dB PSRR, operating from dual supplies of 4V to 6V or single supplies of 8V to 12V. Input bias current is 6µA with an input offset voltage of 250µV and 2.4nV/√Hz input voltage noise density. This single-channel amplifier is housed in an 8-SOIC package, rated for -40°C to 85°C, and is lead-free and RoHS compliant.
Texas Instruments VCA810IDR technical specifications.
| -3db Bandwidth | 35MHz |
| Bandwidth | 35MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 1MR |
| Input Voltage Noise Density | 2.4nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 200uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 350V/µs |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA810IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
