
High-performance single-channel operational amplifier with a 168MHz -3dB bandwidth and 1700V/µs slew rate. Features a 40dB voltage gain and 160mA output current per channel. Operates from a dual supply voltage range of 3.5V to 6V, with a maximum supply voltage of 12V. Offers 65dB common mode rejection ratio and 61dB power supply rejection ratio. Packaged in a 14-pin SOIC (D) package, this lead-free and RoHS compliant component is suitable for demanding applications.
Texas Instruments VCA820IDG4 technical specifications.
| -3db Bandwidth | 168MHz |
| Bandwidth | 168MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 168MHz |
| Height | 1.58mm |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 17mV |
| Input Resistance | 500kR |
| Input Voltage Noise Density | 8.2nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 17mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 34mA |
| Output Current per Channel | 160mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| RoHS Compliant | Yes |
| Slew Rate | 1700V/µs |
| Supply Current | 160mA |
| Voltage Gain | 40dB |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA820IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
