High-performance analog circuit featuring a 168MHz -3dB bandwidth and 168MHz gain bandwidth product. This single-channel, 10-pin VSSOP packaged IC offers a 1700V/µs slew rate and 40dB voltage gain. Operating from a dual supply voltage range of 3.5V to 6V, it provides a 65dB common mode rejection ratio and 61dB power supply rejection ratio. With a 25µA input bias current and 8.2nV/√Hz input voltage noise density, it is suitable for demanding analog applications.
Sign in to ask questions about the Texas Instruments VCA820IDGSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments VCA820IDGSRG4 technical specifications.
| -3db Bandwidth | 168MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 168MHz |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 17mV |
| Input Resistance | 500kR |
| Input Voltage Noise Density | 8.2nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 17mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 34mA |
| Output Current per Channel | 160mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VCA820 |
| Slew Rate | 1700V/µs |
| Supply Current | 160mA |
| Voltage Gain | 40dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA820IDGSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.