
High-performance single-channel operational amplifier with a 168MHz -3dB bandwidth and 1700V/µs slew rate. Features a 168MHz gain bandwidth product, 8.2nV/sqrt Hz input voltage noise density, and 500kΩ input resistance. Operates with dual supply voltages from 3.5V to 6V or single supply from 7V to 12V. Offers 65dB CMRR and 61dB PSRR, with a maximum output current of 160mA per channel. Packaged in a VSSOP for surface-mount applications.
Texas Instruments VCA820IDGSTG4 technical specifications.
| -3db Bandwidth | 168MHz |
| Bandwidth | 168MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 168MHz |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 17mV |
| Input Resistance | 500kR |
| Input Voltage Noise Density | 8.2nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 17mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 34mA |
| Output Current per Channel | 160mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| RoHS Compliant | Yes |
| Series | VCA820 |
| Slew Rate | 1700V/µs |
| Supply Current | 160mA |
| Voltage Gain | 40dB |
| RoHS | Compliant |
No datasheet is available for this part.
