Variable gain amplifier featuring a 168MHz -3dB bandwidth and 168MHz gain-bandwidth product. This single-channel analog IC offers a voltage gain of 40dB, a slew rate of 1700V/µs, and an output current of 160mA per channel. Operating from dual supplies between 3.5V and 6V, or single supplies from 7V to 12V, it provides a 65dB common mode rejection ratio and 61dB power supply rejection ratio. The component is packaged in a 14-SOIC (D) case, operates within a temperature range of -40°C to 85°C, and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments VCA820IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 168MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 168MHz |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 17mV |
| Input Resistance | 500kR |
| Input Voltage Noise Density | 8.2nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 17mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 34mA |
| Output Current per Channel | 160mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VCA820 |
| Slew Rate | 1700V/µs |
| Supply Current | 160mA |
| Voltage Gain | 40dB |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA820IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.