
High-performance analog circuit featuring a 710MHz -3dB bandwidth and 320MHz gain bandwidth product. This single-channel integrated circuit offers a 90mA output current per channel and a 2500V/µs slew rate. Operating within a 7V to 12V supply voltage range, it provides 65dB common mode rejection ratio and 4mV input offset voltage. Packaged in a VSSOP, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments VCA821IDGSR technical specifications.
| -3db Bandwidth | 710MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 320MHz |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 17mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 34mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA821IDGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
