
The VCA821IDGSRG4 is a single operational amplifier from Texas Instruments with a gain bandwidth product of 320MHz and an output current per channel of 90mA. It operates over a temperature range of -40°C to 85°C and is available in an MSOP package. The device is RoHS compliant and has a maximum supply voltage of 12V. It features a common mode rejection ratio of 65dB and an input bias current of 25uA.
Texas Instruments VCA821IDGSRG4 technical specifications.
| -3db Bandwidth | 710MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 320MHz |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 17mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 34mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA821IDGSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
