
Wideband variable gain amplifier with a -3dB bandwidth of 710MHz and a gain bandwidth product of 320MHz. Features a linear in dB adjustment range exceeding 40dB, a slew rate of 2500V/µs, and an output current per channel of 90mA. Operates with a dual supply voltage range from 3.5V to 6V, or a single supply from 7V to 12V. Offers a common mode rejection ratio of 65dB and a power supply rejection ratio of 61dB. Packaged in a 10-VSSOP, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Texas Instruments VCA821IDGST technical specifications.
| -3db Bandwidth | 710MHz |
| Bandwidth | 710MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 320MHz |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 17mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 17mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 34mA |
| Output Current per Channel | 90mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| Unity Gain Bandwidth Product | 320MHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA821IDGST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
