
Wideband variable gain amplifier with a 168MHz -3dB bandwidth and 150MHz bandwidth. Features a 40dB gain adjust range, 200MHz gain bandwidth product, and 1700V/µs slew rate. Operates with dual supply voltages from 3.5V to 5V or single supply from 7V to 12V. Offers 86dB CMRR and 81dB PSRR. Packaged in a 14-SOIC (D) case, this lead-free, RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments VCA822IDG4 technical specifications.
| -3db Bandwidth | 168MHz |
| Bandwidth | 150MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 17mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 36mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 160mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 81dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1700V/µs |
| Supply Current | 38mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 40dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA822IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
