
Wideband variable gain amplifier with 168MHz -3dB bandwidth and 150MHz bandwidth. Features a >40dB gain adjust range and 40dB voltage gain. Operates with dual supply voltages from 3.5V to 5V or single supply from 7V to 12V. Offers 86dB Common Mode Rejection Ratio and 81dB Power Supply Rejection Ratio. Packaged in a 10-VSSOP on tape and reel, this lead-free, RoHS compliant component has a slew rate of 1700V/µs.
Texas Instruments VCA822IDGST technical specifications.
| -3db Bandwidth | 168MHz |
| Bandwidth | 150MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 17mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 36mA |
| Output Current per Channel | 160mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 81dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1700V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 40dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA822IDGST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
