
Analog specialty IC featuring a 168MHz -3dB bandwidth and 150MHz bandwidth. This single-channel circuit operates with a dual supply voltage range of 3.5V to 5V, and a single supply voltage from 7V to 12V. Key specifications include a 200MHz gain bandwidth product, 81dB PSRR, 86dB CMRR, and a 1700V/µs slew rate. Packaged in a 3mm x 3mm x 1.02mm VSSOP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments VCA822IDGSTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments VCA822IDGSTG4 technical specifications.
| -3db Bandwidth | 168MHz |
| Bandwidth | 150MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 200MHz |
| Height | 1.02mm |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 17mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 36mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 160mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 81dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1700V/µs |
| Supply Current | 38mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 40dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA822IDGSTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
