
The VCA824IDGSRG4 is a single-channel, high-speed operational amplifier with a -3dB bandwidth of 710MHz and an operating supply current of 36.5mA. It has a common mode rejection ratio of 65dB and an input bias current of 25uA. The device is available in a TSSOP-10 package and is suitable for operating temperatures between -40°C and 85°C. It is RoHS compliant and has a maximum operating voltage of 12V and a minimum operating voltage of 8V.
Sign in to ask questions about the Texas Instruments VCA824IDGSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments VCA824IDGSRG4 technical specifications.
| -3db Bandwidth | 710MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 65dB |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 17mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 36.5mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA824IDGSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
