
Variable Gain Amplifier, featuring a 420MHz bandwidth and 710MHz -3dB bandwidth. Offers a >40dB gain adjust range with 10dB nominal gain. Operates with a dual supply voltage range of 4V to 6V or a single supply of 8V to 12V. Boasts a high slew rate of 2500V/µs and 65dB common mode rejection ratio. Packaged in a 10-VSSOP, this lead-free component is RoHS compliant and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments VCA824IDGST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 710MHz |
| Bandwidth | 420MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain | 10dB |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 17mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 36.5mA |
| Output Current per Channel | 90mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA824IDGST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
